Eaton 199162 Overload relay 690V AC 32A

MPN
199162
Brand
Eaton
EAN-13
4015081972463
Order Code
02-5936
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £150.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 199162 Overload Relay operates at 690 V AC and is rated for 32 A. It provides protection for electrical circuits by preventing overcurrents and overheating. Commonly used in industrial settings, it helps ensure equipment safety and reliability.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 7.5kW
Rated operation power at AC-3, 400 V 15kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-32-PI
Misc Attribute 2 3-pin
Switching current (max.) 32
Switching current (min.) 25A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot