Eaton 121733 PKE12/XTU-12 overload relay 690V 1pc

Image Representative of Range

Eaton 121733 PKE12/XTU-12 overload relay 690V 1pc

MPN
121733
Brand
Eaton
EAN-13
4015081195435
Order Code
02-5721
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £197.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton 121733 is an overload relay designed for protection in electrical systems, operating at a voltage of 690 V. This safety switch is typically used to prevent overcurrents in industrial motor applications. It ensures reliable performance by automatically disconnecting power in the event of overload.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 3kW
Rated operation power at AC-3, 400 V 5.5kW
IP Rating IP20
Adjustment range undelayed short-circuit release 186-186A
Connection Screws
Degree of protection (IP) IP20
Depth 101mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 102.5 x 45 x 102.5 mm
Height 102.5mm
Length 102.5mm
Misc Attribute PKE12/XTU-12
Overload release current setting 3-12A
Phase failure sensitive TRUE
Power loss 3.6W
Rated operating voltage 690-690V
Rated permanent current Iu 12A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Electronic
Switching Voltage 690V
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot