Eaton Circuit Breakers Main RCCB 609783

Eaton Brand: Eaton
The Eaton residual current circuit breakers are designed for efficient installation and reliable current protection.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating - AC Current Ratng Misc Attribute Weight Type Tripping Characteristics Compatible with (details) Concurrently switching neutral conductor Construction size according to DIN 43880 Degree of protection (IP) Depth Dim Factory colour Frequency Height Mounting method Number of pins Number of Poles Overvoltage category
Eaton 119715 LSHU-E35/3-KL Main RCCB 35A 230V/400V fast install lock
Eaton 119715 LSHU-E35/3-KL Main RCCB 35A 230V/400V fast install lock
Extended range
Order code: 02-5699
MPN: 119715

Available to back order
1+ £104.90
Price per unit Ex VAT
35A 230V AC 35A LSHU-E35/3-KL 0 Main RCCB E/25kA Busbar mounting FALSE 6 IP40 99.50mm (W x H x D) 81 x 151.30 x 99.50 mm White 50Hz 151.30mm Busbar 3 3 4
Eaton 119716 LSHU-E40/3-KL RCCB 40 A 230/400 V fast install lockable
Eaton 119716 LSHU-E40/3-KL RCCB 40 A 230/400 V fast install lockable
Extended range
Order code: 02-5700
MPN: 119716

Available to back order
1+ £114.98
Price per unit Ex VAT
40A 400V AC 40A LSHU-E40/3-KL Main RCCB E/25kA Busbar mounting FALSE 6 IP40 99.50mm (W x H x D) 81 x 151.30 x 99.50 mm White 50Hz 151.30mm Busbar 3 3 4
Eaton 119717 LSHU-E50/3-KL Main RCCB 50 A 230/400 V Selectivity
Eaton 119717 LSHU-E50/3-KL Main RCCB 50 A 230/400 V Selectivity
Extended range
Order code: 02-5701
MPN: 119717

Available to back order
1+ £106.78
Price per unit Ex VAT
50A 400V AC 50A LSHU-E50/3-KL Main RCCB E/25kA Busbar mounting FALSE 6 IP40 99.50mm (W x H x D) 81 x 151.30 x 99.50 mm White 50Hz 151.30mm Busbar 3 3 4
Eaton 119718 LSHU-E63/3-KL RCCB 63A 230V/400V super-fast install
Eaton 119718 LSHU-E63/3-KL RCCB 63A 230V/400V super-fast install
Extended range
Order code: 02-5702
MPN: 119718

Available to back order
1+ £116.02
Price per unit Ex VAT
63A 230V AC 63A LSHU-E63/3-KL Main RCCB E/25kA Busbar mounting FALSE 6 IP40 99.50mm (W x H x D) 81 x 151.30 x 99.50 mm White 50Hz 151.30mm Busbar 3 3 4

Trustpilot