Eaton 119717 LSHU-E50/3-KL Main RCCB 50 A 230/400 V Selectivity

MPN
119717
Brand
Eaton
EAN-13
4015081176021
Order Code
02-5701
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £106.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's 119717 LSHU-E50/3-KL is a main RCCB with a rated current of 50 A and operational voltages of 230 V and 400 V. This selective main circuit breaker is designed for safety and reliability in residential and commercial electrical systems. It is typically used to protect against electrical faults and ensure the safe operation of circuits.
Type Main RCCB
Current Rating 50A
Voltage Rating - AC 400V AC
Tripping Characteristics E/25kA
Compatible with (details) Busbar mounting
Concurrently switching neutral conductor FALSE
Construction size according to DIN 43880 6
Current Ratng 50A
Degree of protection (IP) IP40
Depth 99.50mm
Dim (W x H x D) 81 x 151.30 x 99.50 mm
Factory colour White
Frequency 50Hz
Height 151.30mm
Misc Attribute LSHU-E50/3-KL
Mounting method Busbar
Number of pins 3
Number of Poles 3
Overvoltage category 4
Pollution degree 3
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Voltage Rating 400V
Width 81mm

Reviews

Be the first to submit a review

Trustpilot