Eaton 119715 LSHU-E35/3-KL Main RCCB 35A 230V/400V fast install lock

MPN
119715
Brand
Eaton
EAN-13
4015081176007
Order Code
02-5699
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £104.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 119715 Main RCCB is a 35 A circuit breaker designed for use in 230 V/400 V electrical systems. Key features include its selective main circuit breaker capability, providing enhanced protection and reliability. It is typically used in residential and commercial electrical installations to ensure safety against electrical faults.
Type Main RCCB
Current Rating 35A
Voltage Rating - AC 230V AC
Tripping Characteristics E/25kA
Compatible with (details) Busbar mounting
Concurrently switching neutral conductor FALSE
Construction size according to DIN 43880 6
Current Ratng 35A
Degree of protection (IP) IP40
Depth 99.50mm
Dim (W x H x D) 81 x 151.30 x 99.50 mm
Factory colour White
Frequency 50Hz
Height 151.30mm
Misc Attribute LSHU-E35/3-KL
Mounting method Busbar
Number of pins 3
Number of Poles 3
Overvoltage category 4
Pollution degree 3
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Voltage Rating 400V
Weight 0
Width 81mm

Reviews

Be the first to submit a review

Trustpilot