Eaton 119718 LSHU-E63/3-KL RCCB 63A 230V/400V super-fast install

MPN
119718
Brand
Eaton
EAN-13
4015081176038
Order Code
02-5702
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £116.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 119718 Main RCCB is a Residual Current Circuit Breaker with a current rating of 63 A and suitable for 230 V/400 V applications. It is designed to provide protection against electrical faults by breaking the circuit when a leakage current is detected. This device is typically used in residential, commercial, and industrial electrical installations to enhance safety and prevent electrical hazards.
Type Main RCCB
Current Rating 63A
Voltage Rating - AC 230V AC
Tripping Characteristics E/25kA
Compatible with (details) Busbar mounting
Concurrently switching neutral conductor FALSE
Construction size according to DIN 43880 6
Current Ratng 63A
Degree of protection (IP) IP40
Depth 99.50mm
Dim (W x H x D) 81 x 151.30 x 99.50 mm
Factory colour White
Frequency 50Hz
Height 151.30mm
Misc Attribute LSHU-E63/3-KL
Mounting method Busbar
Number of pins 3
Number of Poles 3
Overvoltage category 4
Pollution degree 3
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Voltage Rating 400V
Width 81mm

Reviews

Be the first to submit a review

Trustpilot