Eaton 119716 LSHU-E40/3-KL RCCB 40 A 230/400 V fast install lockable

MPN
119716
Brand
Eaton
EAN-13
4015081176014
Order Code
02-5700
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 119716 LSHU-E40/3-KL is a main RCCB with a current rating of 40 A, suitable for use in alternating current systems with voltages of 230 V to 400 V. This selective RCCB provides reliable protection against earth faults and indirect contact, making it ideal for residential and commercial installations. It is designed to enhance electrical safety by disconnecting circuits during fault conditions.
Type Main RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
Tripping Characteristics E/25kA
Compatible with (details) Busbar mounting
Concurrently switching neutral conductor FALSE
Construction size according to DIN 43880 6
Current Ratng 40A
Degree of protection (IP) IP40
Depth 99.50mm
Dim (W x H x D) 81 x 151.30 x 99.50 mm
Factory colour White
Frequency 50Hz
Height 151.30mm
Misc Attribute LSHU-E40/3-KL
Mounting method Busbar
Number of pins 3
Number of Poles 3
Overvoltage category 4
Pollution degree 3
Rated insulation voltage Ui 690V
Rated surge voltage invariability 6kV
Rated switching capacity 25kA
Voltage Rating 400V
Width 81mm

Reviews

Be the first to submit a review

Trustpilot