Duracell MN2500 Ultra Alkaline Battery AAAA 1.5V - Pack of 2 |
51-1862
|
|
Out of stock3 due on 02/11/2026
|
2+ £2.24
Price per unit Ex VAT
|
AAAA |
595mAh |
8.3 x 42.5mm |
2 |
|
|
Cylindrical |
Alkaline |
|
AAAA |
Single-use battery |
|
|
85068080 |
2 pc(s) |
|
1.5V |
|
|
Black, Gold |
Duracell J 4LR61 Block Battery Alkaline 6V - Pack of 1 |
18-3164
|
|
Despatched same day - 8 in stockContact us for additional stock
|
1+ £3.48
Price per unit Ex VAT
|
4LR61 |
500mAh |
35 x 48mm |
1 |
|
|
|
|
|
|
|
|
|
|
|
|
6V |
|
|
|
Duracell MN11 Security Battery 11A 6V - Pack of 1 |
18-3183
|
|
Despatched same day - 9 in stockAdditional quantity lead time 4 days
|
1+ £0.895
Price per unit Ex VAT
|
11A |
|
16 x 10.12mm |
1 |
|
|
|
Alkaline |
|
|
Single-use battery |
6 V |
16.5mm |
|
1 pc(s) |
10.2mm |
6V |
|
|
|
Duracell MN21B2 Speciality Battery 12V - Pack of 2 |
18-4757
|
|
Despatched same day - 48 in stockAdditional quantity lead time 4 days
|
1+ £2.66
Price per unit Ex VAT
|
23A |
33mAh |
10 x 28mm |
2 |
|
12V, MN21 |
Cylindrical |
Alkaline |
|
|
Single-use battery |
12 V |
|
85068080 |
2 pc(s) |
|
12V |
|
Blister |
Black, Gold, Silver |
Duracell MN27 Speciality Alkaline Battery 27A 12V - Pack of 1 |
18-3179
|
|
Out of stock2 due on 26/10/2026
|
1+ £1.50
Price per unit Ex VAT
|
27A |
18mAh |
7.7 x 28mm |
1 |
18mAh |
|
|
Alkaline |
|
|
Single-use battery |
12 V |
|
|
1 pc(s) |
|
12V |
|
|
|
Duracell MN9100B2 N / LR1 Speciality Alkaline Battery N 1.5V - Pack of 2 |
18-4758
|
|
Despatched same day - 66 in stockAdditional quantity lead time 4 days
|
1+ £2.42
Price per unit Ex VAT
|
N |
825mAh |
11.5 x 29.0mm |
2 |
|
|
Cylindrical |
Alkaline |
Code:N |
No |
Single-use battery |
1.5 V |
30.2mm |
|
2 pc(s) |
|
1.5V |
1.2cm |
Blister |
Black, Gold |