Duracell MN2500 Ultra Alkaline Battery AAAA 1.5V - Pack of 2

MPN
MX2500
Brand
Duracell
EAN-13
5000394041660
Order Code
51-1862
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

Premium alkaline batteries from the Duracell Ultra PowerCheck series with particularly high performance and therefore suitable for special high-tech applications, in equipment with high energy consumption such as digital cameras, flash guns, Personal Digital Assistants (PDAs), remote-controlled toys, etc. The Ultra battery offers the unique power check, with the help of which the power remaining in the battery can be ascertained.
Type AAAA
Capacity 595mAh
Chemistry Alkaline
Dimensions (H x W x D) 8.3 x 42.5mm
Pack Size 2
Terminal Type Standard
Battery form factor Cylindrical
Battery size(s) AAAA
Battery technology Alkaline
Battery type Single-use battery
Harmonized System (HS) code 85068080
Number of batteries included 2 pc(s)
Product colour Black, Gold
Voltage 1.5V
Weight 18g

Reviews

Be the first to submit a review

Trustpilot