Duracell MN27 Speciality Alkaline Battery 27A 12V - Pack of 1

MPN
023352
Brand
Duracell
EAN-13
5000394023352
Order Code
18-3179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 26/10/2026


Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you. .
Type 27A
Capacity 18mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.7 x 28mm
Pack Size 1
Terminal Type Standard
Battery Capacity 18mAh
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 12 V
Number of batteries included 1 pc(s)
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot