Duracell MN11 Security Battery 11A 6V - Pack of 1

MPN
MN11
Brand
Duracell
EAN-13
5000394015142
Order Code
18-3183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.895
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you. .
Type 11A
Chemistry Alkaline
Dimensions (H x W x D) 16 x 10.12mm
Pack Size 1
Terminal Type Standard
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 6 V
Height 16.5mm
Number of batteries included 1 pc(s)
Voltage 6V
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot