Duracell J 4LR61 Block Battery Alkaline 6V - Pack of 1

MPN
J 4LR61
Brand
Duracell
EAN-13
5000394767102
Order Code
18-3164
Country of Origin
Qatar
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

Introducing the Duracell DUR767102 4LR61 Block Battery – the perfect power solution for your high-drain devices. Known for its long-lasting performance and reliability, this 6V alkali-manganese battery is designed to keep your devices running smoothly.
Type 4LR61
Capacity 500mAh
Chemistry Alkaline
Dimensions (H x W x D) 35 x 48mm
Pack Size 1
Terminal Type Standard
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot