DSG Canusa Heat Shrink Heatshrink w/o adhesive 619425

DSG-Canusa Brand: DSG-Canusa
The DSG-Canusa product group consists of various heatshrink materials available in different colours and sizes designed for insulation and protection purposes.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610254012 DERAY-EconBox Heatshrink 25.40mm 2:1 Transparent
DSG-Canusa 8610254012 DERAY-EconBox Heatshrink 25.40mm 2:1 Transparent
Standard range
Order code: 02-5381
MPN: 8610254012

Despatched within 4 working days - 21 in stock
1+ £10.40
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm
DSG-Canusa 8610254102 DERAY Heatshrink Yellow 25.40mm Shrink 2:1 3m
DSG-Canusa 8610254102 DERAY Heatshrink Yellow 25.40mm Shrink 2:1 3m
Standard range
Order code: 02-5382
MPN: 8610254102

Despatched within 4 working days - 3 in stock
1+ £10.28
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm
DSG-Canusa 8610254302 DERAY® ECONBOX Red Heatshrink 25.40mm 3m 21
DSG-Canusa 8610254302 DERAY® ECONBOX Red Heatshrink 25.40mm 3m 21
Standard range
Order code: 02-5383
MPN: 8610254302

Despatched within 4 working days - 10 in stock
1+ £10.86
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm
DSG-Canusa 8610254502 DERAY® ECONBOX Heatshrink Blue 21 25.4mm 3m
DSG-Canusa 8610254502 DERAY® ECONBOX Heatshrink Blue 21 25.4mm 3m
Standard range
Order code: 02-5384
MPN: 8610254502

Despatched within 4 working days - 2 in stock
1+ £10.44
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm
DSG-Canusa 8610254702 DERAY®-ECONBOX Heatshrink Tube Grey 25.4mm 3m
DSG-Canusa 8610254702 DERAY®-ECONBOX Heatshrink Tube Grey 25.4mm 3m
Standard range
Order code: 02-5385
MPN: 8610254702

Despatched within 4 working days - 19 in stock
1+ £11.23
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm
DSG-Canusa 8610254802 DERAY® Heatshrink Brown 25.40mm 3m 21 Shrink
DSG-Canusa 8610254802 DERAY® Heatshrink Brown 25.40mm 3m 21 Shrink
Standard range
Order code: 02-5386
MPN: 8610254802

Despatched within 4 working days - 52 in stock
1+ £8.87
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm
DSG-Canusa 8610254902 DERAY-EconBox Heatshrink 25.4mm White 2:1 3m
DSG-Canusa 8610254902 DERAY-EconBox Heatshrink 25.4mm White 2:1 3m
Order code: 02-5387
MPN: 8610254902
1+ £9.97
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 3m No +125°C -55°C DERAY-Box 12.70mm 25.40mm Flammability according to FMVSS302 +110°C 0.90mm

Trustpilot