DSG-Canusa 8610254702 DERAY®-ECONBOX Heatshrink Tube Grey 25.4mm 3m

Image Representative of Range

DSG-Canusa 8610254702 DERAY®-ECONBOX Heatshrink Tube Grey 25.4mm 3m

MPN
8610254702
Brand
DSG-Canusa
EAN-13
2050004894318
Order Code
02-5385
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

DSG Canusa's heat shrink tubing, model number 8610254702, features a shrinkage ratio of 2:1 and measures 25.40 mm before shrinking and 12.70 mm after shrinking. This grey-coloured heat shrink is 3 metres long and is designed without adhesive, making it suitable for bundling, insulation, and protection of electrical connections. The product is commonly used in automotive, industrial, and electrical applications for its durability and reliability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour Grey
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot