DSG-Canusa 8610254012 DERAY-EconBox Heatshrink 25.40mm 2:1 Transparent

Image Representative of Range

DSG-Canusa 8610254012 DERAY-EconBox Heatshrink 25.40mm 2:1 Transparent

MPN
8610254012
Brand
DSG-Canusa
EAN-13
2050004894196
Order Code
02-5381
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The DSG Canusa heat shrink, model 8610254012, is a transparent tubing without adhesive, offering a 2:1 shrinkage ratio. Manufactured by DSG Canusa, this product is ideal for insulating and protecting cables and wires. It is typically used in electrical and electronic applications for added safety and durability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot