DSG-Canusa 8610254102 DERAY Heatshrink Yellow 25.40mm Shrink 2:1 3m

Image Representative of Range

DSG-Canusa 8610254102 DERAY Heatshrink Yellow 25.40mm Shrink 2:1 3m

MPN
8610254102
Brand
DSG-Canusa
EAN-13
2050004893991
Order Code
02-5382
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DSG Canusa 8610254102 is a yellow heatshrink tube without adhesive, featuring a shrinkage ratio of 2:1. It measures 25.40 mm in diameter and is 3 m long, making it suitable for cable insulation and protection. Typical applications include electrical insulation, strain relief, and environmental protection for wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot