DSG-Canusa 8610254902 DERAY-EconBox Heatshrink 25.4mm White 2:1 3m

Image Representative of Range

DSG-Canusa 8610254902 DERAY-EconBox Heatshrink 25.4mm White 2:1 3m

MPN
8610254902
Brand
DSG-Canusa
EAN-13
2050004894097
Order Code
02-5387
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (7)

Discontinued


The DSG Canusa 8610254902 is a white heatshrink tubing with a 2:1 shrink ratio, measuring 25.40 mm shrinking down to 12.70 mm. This product is typically used for insulation and protection of electrical components in various applications. The heatshrink is supplied in a 3-meter length and does not contain adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

Trustpilot