DSG-Canusa 8610254802 DERAY® Heatshrink Brown 25.40mm 3m 2:1 Shrink

Image Representative of Range

DSG-Canusa 8610254802 DERAY® Heatshrink Brown 25.40mm 3m 2:1 Shrink

MPN
8610254802
Brand
DSG-Canusa
EAN-13
2050004894257
Order Code
02-5386
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

The DSG Canusa heat shrink 8610254802 is a heat shrink tubing without adhesive, offering a 2:1 shrinkage ratio from 25.40 mm to 12.70 mm and measures 3 metres in length. It is typically used for insulation and protection of cables and wires, providing a reliable safeguard against environmental factors. Common applications include electrical and automotive industries where robust cable management is essential.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 3m
Colour Brown
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot