Drive System Europe by MSW Linear actuator 631373

The drive system Europe linear actuators are precision-engineered mechanical devices designed for converting rotational motion into linear motion, available in various thrust and voltage configurations, offering reliable performance for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Thrust Nominal Current Nominal Voltage Max. ambient temperature Maximum Temperature Nominal current - rounded value Min. ambient temperature Misc Attribute Min. temperature Speed (max.) Type Stroke Length IP Rating
Drive System Europe 062905 DSZY1-24-40-025-STD 25mm 1000N 24V DC Actuator
Drive System Europe 062905 DSZY1-24-40-025-STD 25mm 1000N 24V DC Actuator
Standard range
Order code: 11-6967
MPN: 062905

Despatched within 4 working days - 6 in stock
1+ £125.91
10+ £120.79
Price per unit Ex VAT
1000N 1.6A 24V DC 1.6A DSZY1-24-40-025-STD-IP65 8 mm/s Linear actuator 25mm IP65
Drive System Europe 065201 DSZY1 Linear Actuator, 25mm, 150N, 12V, IP65
Drive System Europe 065201 DSZY1 Linear Actuator, 25mm, 150N, 12V, IP65
Standard range
Order code: 11-6968
MPN: 065201

Despatched within 4 working days - 5 in stock
1+ £130.01
10+ £124.73
Price per unit Ex VAT
150N 12V DC +65°C +65°C -20°C DSZY1-12-05-025-STD-IP65 -20°C 45 mm/s Linear actuator 25mm IP65
Drive System Europe 065203 DSZY1 Linear Actuator 25mm 500N 12V DC
Drive System Europe 065203 DSZY1 Linear Actuator 25mm 500N 12V DC
Standard range
Order code: 11-6970
MPN: 065203

Despatched within 4 working days - 2 in stock
1+ £130.01
10+ £124.73
Price per unit Ex VAT
500N 12V DC +65°C +65°C -20°C DSZY1-12-20-025-STD-IP65 -20°C 15 mm/s Linear actuator 25mm IP65

Trustpilot