Drive System Europe 062903 DSZY1 Linear Actuator, 25mm Stroke, 500N Thrust

Drive System Europe 062903 DSZY1 Linear Actuator, 25mm Stroke, 500N Thrust

MPN
062903
EAN-13
4016139002903
Order Code
11-6966
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Drive System Europe by MSW manufactures the DSZY1-24-20-025-STD-IP65 linear actuator with a stroke length of 25 mm and a thrust of 500 N. It's designed for use with a 24 V DC power supply. This durable actuator is ideal for applications requiring precise linear motion, such as in automated machinery and equipment.
Type Linear actuator
Stroke Length 25mm
Thrust 500N
Nominal Current 1.65A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-20-025-STD-IP65
Nominal current - rounded value 1.65A
Speed (max.) 15 mm/s

Trustpilot