Drive System Europe 065202 DSZY1-12-10-025-STD Linear Actuator 250N 25mm 12V

Drive System Europe 065202 DSZY1-12-10-025-STD Linear Actuator 250N 25mm 12V

MPN
065202
EAN-13
4016139005188
Order Code
11-6969
Country of Origin
Taiwan

Discontinued


The Drive System Europe by MSW linear actuator DSZY1-12-10-025-STD-IP65 (product code: 065202) features a stroke length of 25 mm and a thrust of 250 N, powered by 12 V DC. It is an IP65-rated device, ensuring solid ingress protection against dust and water. This actuator is typically used in industrial automation, medical equipment, and other applications requiring precise linear motion control.
Type Linear actuator
Stroke Length 25mm
Thrust 250N
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY1-12-10-025-STD-IP65
Speed (max.) 27 mm/s

Trustpilot