Drive System Europe 065203 DSZY1 Linear Actuator 25mm 500N 12V DC

MPN
065203
EAN-13
4016139005195
Order Code
11-6970
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £152.95 £130.01
10+ £124.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW offers the linear actuator DSZY1-12-20-025-STD-IP65 with a stroke length of 25 mm and thrust of 500 N, powered by 12 V DC. This actuator, known for its durability, features an IP65 rating for protection against dust and water. Ideal for precise motion control in industrial automation or adjustable mechanisms, it is well-suited for environments requiring reliable performance.
Type Linear actuator
Stroke Length 25mm
Thrust 500N
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY1-12-20-025-STD-IP65
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot