Drive System Europe 065201 DSZY1 Linear Actuator, 25mm, 150N, 12V, IP65

MPN
065201
EAN-13
4016139005171
Order Code
11-6968
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £152.95 £130.01
10+ £124.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW offers the linear actuator DSZY1-12-05-025-STD-IP65, featuring a stroke length of 25 mm and a thrust of 150 N, powered by 12 V DC. This actuator is designed for environments requiring robust and precise linear motion, protected to IP65 standards for dust and water resistance. Common applications include home automation, industrial machinery, and automotive systems.
Type Linear actuator
Stroke Length 25mm
Thrust 150N
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY1-12-05-025-STD-IP65
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot