Drive System Europe 062905 DSZY1-24-40-025-STD 25mm 1000N 24V DC Actuator

MPN
062905
EAN-13
4016139002910
Order Code
11-6967
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £148.13 £125.91
10+ £120.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the DSZY1-24-40-025-STD-IP65 linear actuator with a stroke length of 25 mm and a thrust of 1000 N, powered by 24 V DC. It is designed for applications requiring precise linear motion, commonly used in industrial automation or machinery. The actuator is robust and durable, featuring an IP65 rating for protection against dust and water ingress.
Type Linear actuator
Stroke Length 25mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-40-025-STD-IP65
Nominal current - rounded value 1.6A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot