Dremel 2615S406JC SC406 EZ SpeedClic Starter Set

MPN
2615S406JC
Brand
Dremel
EAN-13
8710364042814
Order Code
85-0708
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 81 despatched in 4 working days

This starter set includes the EZ SpeedClic mandrel and two fibreglass reinforced metal cutting wheels and is part of a range of quick-change rotary tool accessories from Dremel.


  • Quick and easy to use
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum working depth 14mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615S406JC
Type SpeedClic
Application Cutting
Working diameter 38mm

Reviews

Be the first to submit a review

Trustpilot