Dremel 2615056932 569 Grout Removal Bit - 1.6 mm

MPN
2615056932
Brand
Dremel
EAN-13
8710364014125
Order Code
85-0788
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.77 £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockContact us for additional stock

These grout removal bits from Dremel are designed specifically for use with power tools to clean wall and floor grout and to remove grout in order to replace broken tiles.


  • Working diameter 1.6mm
  • Shank diameter 3.2mm
  • Working length 6mm
  • Accessory length 58mm
  • Maximum speed 20,000rpm
  • Manufacturer's part 2615056932

Ideal for use with the Dremel Wall and Floor Grout Removal Kit, available as Rapid part 85-0427.
Type Grout removal kit
Accessory length 58mm
Application Grout removal
Working diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot