Draper Expert 64607 8 Piece Hi-torq Deep Offset Metric Ring Spanner Set

MPN
64607
EAN-13
5010559646074
Order Code
91-0812
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Expert Quality, with Draper Expert HI-TORQ ring end cranked at 15°. Long pattern forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout. Supplied on wall mountable plastic rack. Display packed.

Generally in accordance with DIN 838 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


  • Contents: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 and 20 x 22mm
Type Offset double end
Imperial or Metric Metric
Size 6 to 22mm
Length Various
Quantity 8

Reviews

Be the first to submit a review

Trustpilot