Draper Expert 64604 8 Piece Hi-torq Metric Combination Spanner Set

MPN
64604
EAN-13
5010559646043
Order Code
91-0788
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Expert Quality, with Draper Expert HI-TORQ deep offset pattern ring end. Open end set at 15°. Forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout. Supplied on wall mountable plastic rack. Display packed.

Generally in accordance with DIN3113 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


  • Contents: 8, 9, 10, 11, 12, 13, 14 and 17mm
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 8, 9, 10, 11, 12, 13, 14, 17mm

Reviews

Be the first to submit a review

Trustpilot