Draper Expert 63216 VDE Fully Insulated Plier Set 1/2 Drawer EVA Insert Tray 4Pc

MPN
63216
EAN-13
5010559632169
Order Code
91-9316
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, VDE pliers manufactured from drop forged chrome vanadium steel, which is correctly hardened and tempered with additionally induction hardened cutting edges with lacquered finish. Each plier has been tested to 10,000V AC or 1500V DC live line working. Fitted with fully insulated soft grip handles. Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 1 x 150mm wire stripping pliers
  • 1 x 160mm side cutters
  • 1 x 180mm combination pliers
  • 1 x 200mm long nose plier
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot