Draper Expert 56771 600mm Adjustable Wrench

MPN
56771
EAN-13
5010559567713
Order Code
91-0955
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

An Expert Quality, crescent-type wrench manufactured from chrome vanadium steel hardened, tempered and chrome plated with mirror polished jaws offset at 22°.


  • Jaw capacity: 62mm
  • Length: 600mm
Type Adjustable
Jaw Capacity 62mm
Overall Length 600mm

Reviews

Be the first to submit a review

Trustpilot