Draper Expert 48216 6-48V Automotive Digital Circuit Tester

MPN
48216
EAN-13
5010559482160
Order Code
91-9421
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 207 in stock

Expert Quality circuit tester with easy to read LCD digital display. Compatible with most vehicles including; cars, motorcycles, commercial vehicles, trailers, boats and agricultural machinery. Suitable for testing on 6/12/24/48V DC systems. Display packed.

  • Amperage DC
  • Cable Length 3.6m (12ft) (Approx)
  • Earth Connection Insulated crocodile clip
  • Probe Length 90mm (Approx)
  • Voltage Range 4-60V
  • Weight 0.171Kg
Type Circuit tester
Voltage Range 4-60V

Reviews

Be the first to submit a review

Trustpilot