Draper Expert 40803 No.2x450mm Long Pattern Gen Purpose Cross Slot Screwdriver

MPN
40803
EAN-13
5010559408030
Order Code
91-2615
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Tip Size:

    PH2 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handle, colour coded for easy recognition. The long length is ideal for use on vehicle radiator hose clips. Display packed in individual storage hanger with barcode on reverse.


Length 450mm
ESD Safe No
Tip Type Slotted
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot