Draper Expert 32667 6-24V DC Automotive Circuit Tester

MPN
32667
EAN-13
5010559326679
Order Code
91-9422
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 200 in stock

Expert Quality, tester with solid brass body housing a test light. Insulation piercing contact point with protective screw cap. Testing range 6 - 24V DC Supplied with 650mm of insulated cable with crocodile clip. Display packed.

  • Amperage DC
  • Cable Length 0.65m (2.1ft) (Approx)
  • Earth Connection Crocodile clip
  • Probe Length 14mm (Approx)
  • Voltage Range 6-24V
  • Weight 0.052Kg
Type Circuit tester
Voltage Range 6-24V

Reviews

Be the first to submit a review

Trustpilot