Draper Expert 24441 12V Recovery Winch (1134kg)

MPN
24441
EAN-13
5010559244416
Order Code
91-9595
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stock

Expert Quality, for mounting on vehicles or trailer beds. Steel all - weather fabrication and high power DC motor gives first class pulling power. Fitted with gear - train for smooth quiet operation and longer working life. Remote control can be hand held or fitted to vehicle allowing power to be controlled from a safe working distance. High quality wire rope fed through 4 - way roller gives smooth and even distribution of cable on to drum helping prevent line kink. Carton packed.

  • Pulling capacity 1134kg
  • Cable diameter 5mm
  • Cable length 14M
  • Overall size 423 x 312 x 212mm
  • Weight 10.74kg
Type Winch

Reviews

Be the first to submit a review

Trustpilot