Draper Expert 09943 2kg Felling Axe with Fibreglass Shaft

MPN
09943
EAN-13
5010559099436
Order Code
91-6789
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £27.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

A felling axe with a head forged from fine-grain carbon steel that has been correctly hardened, tempered and polished. The fibreglass shaft is fitted with a comfortable shock-absorbing rubber grip.


  • Weight: 2kg
  • Manufactured generally in accordance with BS2945:1995
  • Draper type 9943
Type Axe
Head Weight 2kg
Handle Length 860mm
Handle Material Fibreglass
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot