Draper Expert 03942 HI-TORQ® 2-Ring R. S-Shape Spanner 10x12mm

MPN
03942
EAN-13
5059482049682
Order Code
92-2919
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 116 in stock

This 10 x 12mm Draper Expert HI-TORQ® double ring ratchet half moon spanner is manufactured from hardened and tempered chrome vanadium steel, with a mirror chrome plate finish for corrosion protection.

The 100-tooth ratchet enables 3.6° movement along with the S-shape means these spanners are ideal for use where there’s limited space, and the curved shape makes it easier to reach round obstacles.

The ring ends are 12-point Draper Expert HI-TORQ® to give a superior grip; with Draper Expert HI-TORQ®, the spanner grips the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

Imperial or Metric Metric
Size 10 x 12mm

Reviews

Be the first to submit a review

Trustpilot