Draper Expert 03932 HI-TORQ® M Flex Hd Rtch Spanner Set 12 Pc

MPN
03932
EAN-13
5059482049606
Order Code
92-2905
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 12-piece Draper Expert HI-TORQ® metric flexible head ratchet combination spanner set is manufactured from hardened and tempered chrome vanadium steel, with a mirror chrome plate finish for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and with a 180° flexible head and the open end set at 15°, these spanners are ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The spanner set comes supplied in a useful storage/carry rack.

  • Lengths: 135, 158, 158, 174, 174, 185, 193, 215, 215, 231, 249, 249mm
Type Metric Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Pack Size 12

Reviews

Be the first to submit a review

Trustpilot