Draper Expert 03925 HI-TORQ® Flexi Head Ratchet Spanner 18mm Black

MPN
03925
EAN-13
5059482049569
Order Code
92-2898
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

This 18mm Draper Expert HI-TORQ® metric flexible head ratchet combination spanner is manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and with a 180° flexible head and the open end set at 15°, these spanners are ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

Available individually and in sets, which come supplied in a useful storage/carry rack.

Type Combination Spanners
Imperial or Metric Metric
Size 18mm
Length 345mm
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot