Draper Expert 03895 HI-TORQ® Metric Ratchet Spanner Set 7Pc

MPN
03895
EAN-13
5059482049286
Order Code
92-2847
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

The Draper Expert HI-TORQ® metric ratchet combination spanners in this seven-piece set are manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet mechanism enables 3.6° movement and the open end is set at 15°, making these spanners ideal for use where there’s limited space.

The ring end is 12-point HI-TORQ®, providing a superior grip; with Draper HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The set comes supplied in a useful storage/carry rack.

  • Lengths: 134, 158, 167, 177, 189, 224, 246mm
Imperial or Metric Metric
Size Various
Length Various
Colour Black
Quantity 7

Reviews

Be the first to submit a review

Trustpilot