Draper Expert 03882 HI-TORQ® Metric Ratchet Combination Spanner 11mm Black

MPN
03882
EAN-13
5059482049194
Order Code
92-2819
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

This 11mm Draper Expert HI-TORQ® metric ratchet combination spanner is manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and the open end is set at 15°, making this spanner ideal for use where there’s limited space.

The ring end is 12-point HI-TORQ®, providing a superior grip; with Draper HI-TORQ®, the spanner grips the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

Type Combination Spanners
Imperial or Metric Metric
Size 11mm
Length 531mm
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot