Draper 99791 Turbo Diamond Blade (300mm)

MPN
99791
Brand
Draper
EAN-13
5059482001086
Order Code
91-8148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £21.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 65 in stock

Hardened and tempered diamond blade with continuous turbo rim for a fast cut and smooth finish. For use on granite, marble and stone. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most petrol saws with a 20mm bore.

  • Diameter 300mm
  • Bore size 20mm
  • Segment height 10mm
  • Maximum speed 5,100rpm
  • Kerf 3.4mm
  • Blade construction Sintered
  • Weight 1.17kg
Type Diamond Blade
Diameter 300mm
Bore Size 20mm

Reviews

Be the first to submit a review

Trustpilot