Draper 99673 Tow Ball, 50mm Manufacturers P/N - 99673

MPN
99673
Brand
Draper
EAN-13
5010559996735
Order Code
92-5277
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Manufactured from solid forged steel this tow ball is designed to fit vehicles manufactured after 1st August 1998 and meets all current European standards.

The ball is 50mm diameter and the unit weighs 1.96kg.

Complete with two 17mm pre-drilled holes at each end.

  • Ball size: 50mm
  • Dimensions: L 130 x W 110 x H 130mm
  • Weight: 1.96kg
Type Tow Ball

Reviews

Be the first to submit a review

Trustpilot