Draper 99568 Silicon Carbide Bench Grinding Wheel 120G (150mm x 20mm)

MPN
99568
Brand
Draper
EAN-13
5010559995684
Order Code
91-8100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 564 in stock

A high-quality, hard-wearing silicon carbide bench grinding wheel with ultra-fine grit. Suitable for sharpening tungsten carbide tip (TCT) tools and grinding non-ferrous metals including alloys. Dry-cutting use only. Manufactured with a 31.75mm bore and supplied with 5 reduction rings enabling each bench grinding wheel to fit most bench grinders with a bore size between 12.7 – 31.75mm. Compatible with 19mm and 20mm wheel face Draper Bench Grinders: 66804, 05095, 83421, 29620.

  • Diameter 150mm
  • Thickness 20mm
  • Grit 120G (Ultra Fine)
  • Metres Per Second 35m/s
  • Max Speed 4,450rpm
  • Bore 31.75mm
  • Reduction Ring Sizes 25.40mm / 22.23mm / 19.05mm / 15.90mm / 12.70mm
  • Wheel Hardness M
  • Approved Abrasive Wheel Marking Code GC 120K 5V
  • Certification EN12413
  • Nett Weight 0.68kg
Type Grinding Wheel
Bore Size 31.75mm
Diameter 150mm
Grit 120G (Ultra Fine)

Reviews

Be the first to submit a review

Trustpilot