Draper 90643 12V Power Pack

MPN
90643
Brand
Draper
EAN-13
5010559906437
Order Code
91-7922
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Power Pack/Booster fitted with compressor, work light and 12V DCsocket and USB sockets. Designed for starting petrol and diesel engines with flat batteries, whilst also supplying 12V DC to power 12V electrical devices from the inbuilt 12V DC output socket. Fitted with a LED worklight for use in dark environments and a built - in compressor. Each power pack is also attached with a battery voltage meter, polarity indicator, USB output, air pressure gauge, air compressor accessories compartment, negative and positive clamps.

  • Starting current 400A
  • Peak current 900A
  • Battery 17Ah
  • Dimensions
  • Weight 7.8kg
Type Jump Starter/Power Pack
Battery 17Ah

Reviews

Be the first to submit a review

Trustpilot