Draper 90029 Adjustable Pipe Wrench 300mm

MPN
90029
Brand
Draper
EAN-13
5010559900299
Order Code
91-4140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

Adjustable pipe wrench from Draper with hardened drop forged jaws mounted in a folded sheet body and serrated opposing teeth to ensure a maximum grip.


  • Length 300mm
  • Jaw capacity 70mm
  • Display packed
  • Manufactured in accordance with BS 3594 Part 1:1963
  • Manufacturer's part 90029
Type Adjustable
Jaw Capacity 70mm
Overall Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot