Draper 83660 Storm Force Glue Gun with Six Glue Sticks 100W

MPN
83660
Brand
Draper
EAN-13
5010559836604
Order Code
91-7320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 102 despatched in 3 working days

This 100W glue gun from the Storm Force range by Draper has an ergonomically designed grip which delivers precise control making this tool ideal for craft projects and intricate DIY tasks.


  • Fitted with approximately 1.5m cable, approved plug, and support stand
  • Supplied with six hot melt glue sticks
  • Voltage 230V 50Hz
  • Temperature 0 to 180°C
  • Glue stick size 100 x 11.2mm
  • Gun weight 270g
  • Manufacturer's part 83660
Type Glue Gun
Glue Stick Size 11mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature Variable
Power 100W
Supply Voltage 230V
Temperature 0 to 180°C

Reviews

Be the first to submit a review

Trustpilot