Draper Storm Force Glue Guns with Glue Sticks

Draper Brand: Draper

These glue guns from the Storm Force range by Draper have ergonomically designed grips which deliver precise control making these tools ideal for craft projects and intricate DIY tasks.

  • Fitted with approximately 1.5m cable with approved plug and support stand
  • Supplied with six hot melt glue sticks
Description Image Product Buy Pricing (Ex VAT) Low / High Temperature Power Temperature Type Glue Stick Size Corded / Cordless Feed Mechanism Supply Voltage
Draper 83660 Storm Force Glue Gun with Six Glue Sticks 100W
Draper 83660 Storm Force Glue Gun with Six Glue Sticks 100W
Standard range
Order code: 91-7320
MPN: 83660

Despatched same day - 12 in stockFurther 102 despatched in 3 working days
1+ £12.22
Price per unit Ex VAT
Variable 100W 0 to 180°C Glue Gun 11mm Yes Trigger 230V
Draper 83661 Storm Force Variable Heat Glue Gun with Six Glue Sticks 400W
Draper 83661 Storm Force Variable Heat Glue Gun with Six Glue Sticks 400W
Standard range
Order code: 91-7321
MPN: 83661

Despatched within 3 working days - 108 in stock
1+ £17.12
Price per unit Ex VAT
400W 150 to 200°C Glue Gun 11mm Yes Trigger 230V

Trustpilot