Draper 82387 Screwdriver Bit Set (32 Piece)

MPN
82387
Brand
Draper
EAN-13
5010559823871
Order Code
92-1371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

50mm 1/4" bits manufactured from chrome vanadium steel hardened and tempered with a shot blast finish. Supplied in storage case. Display packed.

  • Contents:
  • 4 x Plain slot bits size: 4, 5, 6, 7mm
  • 9 x PZ TYPE bits: No.1 (x 2), No.2 (x 3), No.3 (x 3)
  • 6 x Cross slot bits: No.1, No.2 (x 4), No.3 (x 2)
  • 7 x Draper TX - STAR® bits: T10, T15, T20, T25, T27, T30 , T40
  • 6 x Hexagonal bits size: 2, 2.5, 3, 4, 5, 6mm
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot