Draper 70807 12V Battery Starter Charger, 20A - 70807

MPN
70807
Brand
Draper
EAN-13
5010559708079
Order Code
92-4916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Microprocessor controlled battery charger with battery recondition/desulphation mode.

Suitable for use on lead - acid, Gel, AGM and MF batteries.

Fitted with a large easy to read LCD screen and a mode selection control panel, polarity protection, onboard power cord storage, clamp holder and 2 x USB ports.

The rugged housing helps protect the internal microprocessor and is fitted with heavy - duty carry handles.

  • Charging output: 12V
  • Input: 230V - 13A
  • Charging current effective: 2A, 5A, 10A, 20A
  • Charging current (average): 2A, 5A, 10A, 20A
  • Dimensions: 305 x 195 x 110mm
  • Weight: 2.18kg
Type Battery Charger

Reviews

Be the first to submit a review

Trustpilot