Draper 65372 XP1000 VDE Interchangeable Torque Screwdriver Set (9 Piece)

MPN
65372
EAN-13
5010559653720
Order Code
92-1060
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 842 in stock

Expert Quality, interchangeable VDE torque screwdriver, intended for electrical applications. Perfect for torque - controlled tightening of screws, helping avoid damage to screws and tools whilst ensuring a safe and secure screw connection. The adjustment scope for the torque screwdriver is 1.0 and 5.0 Nm (accuracy +/ - 6%).

The handle and blade sleeve is moulded in two pieces, enabling the blades to be fitted deep into the handle ensuring there's no "flashover". Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.

The VDE interchangeable blades are made from SVCM steel for added strength and deliver a fast and easy press-in auto lock action with a simple release method. Supplied complete with calibration certificate, supplied in a convenient canvas roll for secure transportation and storage.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • 1.0-5.0Nm torque setting for precision tightening of screws
  • Precision-machined tip for exact fit to prevent screw damage
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty

Contents:

  • 4 x Plain slot screwdriver blades: 3.0 x 60mm, 4.0 x 80mm, 5.5 x 80mm, 6.5 x 100mm
  • 2 x Cross slot screwdriver blades: No.1 x 80mm, No.2 x 100mm
  • 2 x PZ TYPE screwdriver blades: No.1 x 80mm, No.2 x 100mm
  • 1 x Insulated torque screwdriver handle


Tip Size Various
Tip Type Various
VDE/1000V Approved Yes
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot